857-040-431-107

Heilind Number:EDA857-040-431-107
Manufacturer:EDAC
Manufacturer Number:857-040-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-431-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. With a row spacing of .2 inches and a pitch of .156 inches, this connector offers precise and efficient performance. Featuring 40 positions in a single row, it provides ample connectivity options. The copper alloy contact material and an amperage rating of 5A guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your PCB assembly arsenal.