857-040-431-108

Heilind Number:EDA857-040-431-108
Manufacturer:EDAC
Manufacturer Number:857-040-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-431-108

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With a single row layout and 40 positions, it offers seamless connectivity for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-performance applications. Upgrade your setup with this Black Card Edge Connector and experience enhanced connectivity like never before.