857-040-440-201

Heilind Number:EDA857-040-440-201
Manufacturer:EDAC
Manufacturer Number:857-040-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-440-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a double row configuration boasting 40 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is key. Upgrade your connectivity with this essential component from our extensive line of board-to-board PCB connectors.