857-040-440-207

Heilind Number:EDA857-040-440-207
Manufacturer:EDAC
Manufacturer Number:857-040-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-440-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 40 positions, it ensures seamless and reliable connections in any PCB setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections in various electronic applications. Trust in its quality and engineering excellence to elevate your projects to the next level.