857-040-440-208

Heilind Number:EDA857-040-440-208
Manufacturer:EDAC
Manufacturer Number:857-040-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-440-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability at temperatures ranging from -40 to 105°C. With a dual-row configuration and a total of 40 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you're working on industrial machinery or telecommunications equipment, this black connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Upgrade to our Card Edge Connector and experience a new level of durability and performance in your electronic assemblies.