857-040-441-101

Heilind Number:EDA857-040-441-101
Manufacturer:EDAC
Manufacturer Number:857-040-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-441-101

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers robust durability and reliable performance even in challenging environments. With a single row configuration and a total of 40 positions, this connector ensures efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resilience. Elevate your connectivity solutions with this essential component.