857-040-441-102

Heilind Number:EDA857-040-441-102
Manufacturer:EDAC
Manufacturer Number:857-040-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-441-102

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees reliable performance under extreme conditions. With a single row layout and 40 positions, it offers seamless integration for your board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, its straight mount orientation fits effortlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-performance applications. Trust in its quality and efficiency to power up your electronic systems with precision.