857-040-441-104

Heilind Number:EDA857-040-441-104
Manufacturer:EDAC
Manufacturer Number:857-040-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-441-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 40 positions, it offers seamless integration for your PCB setup. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and impeccable functionality, making it an essential component in your connectivity arsenal. Elevate your PCB connections with this top-tier Card Edge Connector.