857-040-441-112

Heilind Number:EDA857-040-441-112
Manufacturer:EDAC
Manufacturer Number:857-040-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-441-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a single row with 40 positions and a pitch of .156 inches, ensuring seamless integration on your board. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing high temperature resistance and optimal performance in challenging environments. Each contact is made of Copper Alloy, providing reliable conductivity for your electronic devices. With a straight mount orientation, installation is a breeze. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions with this premium card edge connector.