857-040-442-201

Heilind Number:EDA857-040-442-201
Manufacturer:EDAC
Manufacturer Number:857-040-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-442-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows of copper alloy contacts, each capable of carrying 5A of current, this connector offers efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 40 positions available for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for professional applications, this connector is a must-have for any PCB setup.