857-040-442-202

Heilind Number:EDA857-040-442-202
Manufacturer:EDAC
Manufacturer Number:857-040-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-442-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the 40 positions allow for versatile connectivity. Perfect for board-to-board applications, this connector features a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component, trusted by professionals in the field.