857-040-442-204

Heilind Number:EDA857-040-442-204
Manufacturer:EDAC
Manufacturer Number:857-040-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-442-204

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows of copper alloy contacts providing a reliable 5A amperage, it offers exceptional performance in any application. The .156-inch pitch and .2-inch row spacing, along with 40 positions, cater to versatile connectivity needs. Engineered for straight mount orientation, it guarantees easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic setups. Elevate your PCB connectivity with this essential component.