857-040-442-207

Heilind Number:EDA857-040-442-207
Manufacturer:EDAC
Manufacturer Number:857-040-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-442-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliable operation. With two rows of 40 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector has an amperage rating of 5A and can withstand temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, this straight-mount connector is a perfect choice for seamless board-to-board connections. Elevate your design with this essential component.