857-040-442-208

Heilind Number:EDA857-040-442-208
Manufacturer:EDAC
Manufacturer Number:857-040-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-442-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for industrial applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105 °C. Its durable housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. The two rows of 40 positions each, featuring copper alloy contacts, provide ample room for your PCBs. Whether for data transmission or power supply, this connector guarantees efficient performance. Its straight mount orientation makes installation a breeze, while the sleek black color adds a touch of sophistication to your designs. Trust in our Card Edge Connector for seamless and reliable board-to-board connections in even the harshest environments.