857-040-442-212

Heilind Number:EDA857-040-442-212
Manufacturer:EDAC
Manufacturer Number:857-040-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-442-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 5A amperage capacity, it ensures reliable power transmission. Featuring two rows and a total of 40 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transfer. With a wide operating temperature range of -40 to 105°C, it can withstand extreme conditions. Perfect for board-to-board connections, this straight mount orientation connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this high-quality component.