857-040-445-101

Heilind Number:EDA857-040-445-101
Manufacturer:EDAC
Manufacturer Number:857-040-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-445-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, it offers seamless integration onto your PCB. Engineered for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature settings. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring 40 positions, this connector facilitates secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential connector, a must-have in any electronics setup.