857-040-445-102

Heilind Number:EDA857-040-445-102
Manufacturer:EDAC
Manufacturer Number:857-040-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-445-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in sleek black. Built to withstand temperatures ranging from -40 to 105°C, this connector ensures reliable performance in challenging environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and efficient power transmission. Featuring a single row design with 40 positions at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your connectivity with this essential component for your projects.