857-040-445-112

Heilind Number:EDA857-040-445-112
Manufacturer:EDAC
Manufacturer Number:857-040-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-445-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this black connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With 40 positions and a pitch of .156 inches, it offers seamless integration for your circuit boards. The contact material, copper alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Elevate your connectivity with our premium Card Edge Connector.