857-040-447-101

Heilind Number:EDA857-040-447-101
Manufacturer:EDAC
Manufacturer Number:857-040-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-447-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers 40 positions for optimal connectivity. The contact material, made from Copper Alloy, guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Its pitch of .156 inches and row spacing of .2 inches make it versatile and easy to use. Choose this Straight mount orientation connector for efficient board-to-board connections. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.