857-040-447-108

Heilind Number:EDA857-040-447-108
Manufacturer:EDAC
Manufacturer Number:857-040-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-447-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 40 positions and a durable UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it's perfect for demanding industrial applications. Its straight mount orientation and robust construction make it a versatile solution for Board To Board PCB connections. Upgrade your setup with this essential component for seamless data transmission.