857-040-447-112

Heilind Number:EDA857-040-447-112
Manufacturer:EDAC
Manufacturer Number:857-040-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-447-112

Detailed Description

Enhance your high-temperature electronics assembly with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 40 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation and maintenance. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.