857-040-453-101

Heilind Number:EDA857-040-453-101
Manufacturer:EDAC
Manufacturer Number:857-040-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-453-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, this connector ensures secure and efficient data transfer. With a single row layout and 40 positions, it offers seamless integration on your board. The right angle mount orientation allows for flexible installation, while its high operating temperature range of -40 to 105 °C guarantees dependable functionality even in extreme conditions. Elevate your connection solutions with this black Card Edge Connector.