857-040-453-102

Heilind Number:EDA857-040-453-102
Manufacturer:EDAC
Manufacturer Number:857-040-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-453-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 40 copper alloy contact positions, ensuring reliable power and signal transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional heat resistance, while the right-angle mount orientation allows for convenient installation on PCBs. With a current rating of 5 A and a pitch of .156 inches, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.