857-040-453-103

Heilind Number:EDA857-040-453-103
Manufacturer:EDAC
Manufacturer Number:857-040-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-453-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row layout, it offers 40 positions at a pitch of .156 inches for seamless integration. Perfect for space-saving installations, its right angle mount orientation ensures efficient usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.