857-040-453-104

Heilind Number:EDA857-040-453-104
Manufacturer:EDAC
Manufacturer Number:857-040-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-453-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, featuring 40 positions for seamless board-to-board connections. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of Copper Alloy, it guarantees reliable operation even in high-temperature settings ranging from -40 to 105°C. The right-angle mount orientation and a pitch of .156 inches ensure easy installation, making it a must-have component for your electronic projects. Elevate your connectivity with this top-of-the-line solution.