857-040-453-108

Heilind Number:EDA857-040-453-108
Manufacturer:EDAC
Manufacturer Number:857-040-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-453-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector is perfect for demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures secure and efficient power transmission. With a 40-position, 1-row layout and a pitch of .156 inches, it offers high-density connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its 5A amperage capacity and robust construction for seamless performance in your projects. Elevate your connectivity solutions with this essential component.