857-040-453-112

Heilind Number:EDA857-040-453-112
Manufacturer:EDAC
Manufacturer Number:857-040-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-453-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and features a single row layout with 40 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity with ease. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your board-to-board connections with this essential component.