857-040-454-101

Heilind Number:EDA857-040-454-101
Manufacturer:EDAC
Manufacturer Number:857-040-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-454-101

Detailed Description

Enhance your high-temperature printed circuit board connections with our cutting-edge Card Edge Connector. Designed to meet the demands of industrial applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance even in harsh environments. With a single row layout and a pitch of .156 inches, it offers precise and secure connectivity for up to 40 positions. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Trust in our connector to deliver exceptional performance and longevity for your critical electronic systems.