857-040-454-102

Heilind Number:EDA857-040-454-102
Manufacturer:EDAC
Manufacturer Number:857-040-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-454-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 40 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, its right-angle mount orientation allows for flexible positioning. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.