857-040-454-108

Heilind Number:EDA857-040-454-108
Manufacturer:EDAC
Manufacturer Number:857-040-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-454-108

Detailed Description

Enhance your PCB connections with our high-quality High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a single row with 40 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure mounting. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable performance even in challenging environments. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in our connector for seamless and reliable connectivity in your electronic projects.