857-040-455-203

Heilind Number:EDA857-040-455-203
Manufacturer:EDAC
Manufacturer Number:857-040-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-455-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector ensures reliable power transmission with an amperage rating of 5A. Its robust housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for up to 40 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Elevate your PCB assembly with this essential component.