857-040-455-212

Heilind Number:EDA857-040-455-212
Manufacturer:EDAC
Manufacturer Number:857-040-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-455-212

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme conditions. Featuring two rows of durable Copper Alloy contacts with a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. With 40 positions and a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in both hot and cold environments. Upgrade your PCB connectivity with this essential component.