857-040-456-203

Heilind Number:EDA857-040-456-203
Manufacturer:EDAC
Manufacturer Number:857-040-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-456-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for peak performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Featuring a sleek black housing, it seamlessly integrates into your setup with a straight mount orientation. With a double row configuration and 40 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing ensure precise connections. Trust in this connector for high-speed data transmission and secure board-to-board connections in industrial and commercial settings. Elevate your connectivity game with this essential component.