857-040-457-101

Heilind Number:EDA857-040-457-101
Manufacturer:EDAC
Manufacturer Number:857-040-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-457-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at up to 5A. With a single row layout, it offers seamless integration with a .156-inch pitch and .2-inch row spacing, accommodating 40 positions for versatile connectivity. Its right-angle mount orientation adds flexibility to your design, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB connections with this essential component.