857-040-457-103

Heilind Number:EDA857-040-457-103
Manufacturer:EDAC
Manufacturer Number:857-040-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-457-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector ensures reliable power and signal transmission with a high amperage rating of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With a single row configuration and 40 positions, it offers seamless integration on your board. The Copper Alloy contacts and .156" pitch deliver efficient connectivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your PCB setup now with this essential component.