857-040-457-107

Heilind Number:EDA857-040-457-107
Manufacturer:EDAC
Manufacturer Number:857-040-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-457-107

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability in demanding applications. With a single row design and 40 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation and compact .156-inch pitch make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Upgrade your PCB connections with this essential component.