857-040-457-108

Heilind Number:EDA857-040-457-108
Manufacturer:EDAC
Manufacturer Number:857-040-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-457-108

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered for efficiency, this black connector boasts a single row layout with 40 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it offers superior durability and conductivity. With a standard pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.