857-040-458-101

Heilind Number:EDA857-040-458-101
Manufacturer:EDAC
Manufacturer Number:857-040-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-101

Detailed Description

Upgrade your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring one row and forty positions, it offers ample connectivity for your applications. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your PCB setup with this essential component.