857-040-458-102

Heilind Number:EDA857-040-458-102
Manufacturer:EDAC
Manufacturer Number:857-040-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 40 positions and a right angle mount orientation, ensuring optimal space utilization. With a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees high performance in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 5A amperage rating accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Upgrade your connectivity with this essential component.