857-040-458-108

Heilind Number:EDA857-040-458-108
Manufacturer:EDAC
Manufacturer Number:857-040-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout featuring 40 positions, it offers seamless integration for your electronic components. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Its right-angle mount orientation and a pitch of .156 inches provide versatility in installation. Elevate your PCB connections with this essential component.