857-040-458-112

Heilind Number:EDA857-040-458-112
Manufacturer:EDAC
Manufacturer Number:857-040-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-112

Detailed Description

Achieve reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 40 positions, ideal for seamless board-to-board PCB connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance with industry standards. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding applications in various industries. Trust in its quality and performance for seamless connectivity in your projects.