857-040-458-202

Heilind Number:EDA857-040-458-202
Manufacturer:EDAC
Manufacturer Number:857-040-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connectivity. The right-angle mount orientation and 40 positions make it versatile for various applications. Trust in this connector for optimal functionality in your PCB assemblies.