857-040-458-203

Heilind Number:EDA857-040-458-203
Manufacturer:EDAC
Manufacturer Number:857-040-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-203

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, meticulously designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration for up to 40 positions. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while its ability to withstand temperatures ranging from -40 to 105 °C guarantees consistent operation. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.