857-040-458-204

Heilind Number:EDA857-040-458-204
Manufacturer:EDAC
Manufacturer Number:857-040-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-204

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it ensures efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 40 positions available. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Ideal for industrial applications, this connector is a crucial component in ensuring seamless electronic connectivity.