857-040-458-207

Heilind Number:EDA857-040-458-207
Manufacturer:EDAC
Manufacturer Number:857-040-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a rugged build with a housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105°C. Its black color adds a sleek finish, while the right-angle mount orientation allows for efficient installation. With two rows and 40 positions, it offers ample connectivity options, each contact made from sturdy Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing further enhance its versatility, making it suitable for a wide range of projects. Trust in this connector for seamless and robust PCB connections in demanding environments.