857-040-458-208

Heilind Number:EDA857-040-458-208
Manufacturer:EDAC
Manufacturer Number:857-040-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only provides a secure link but also adds a touch of sophistication to your setup. Boasting a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission. With a total of 40 positions, it enables seamless connection between boards. Its right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics projects. Explore the full range of our PCB connectors for all your connectivity needs.