857-040-458-212

Heilind Number:EDA857-040-458-212
Manufacturer:EDAC
Manufacturer Number:857-040-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-458-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 40 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable and efficient power transfer, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Elevate your connectivity game with this essential component.