857-040-459-101

Heilind Number:EDA857-040-459-101
Manufacturer:EDAC
Manufacturer Number:857-040-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-459-101

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Featuring a sleek black design, it ensures a secure fit for optimal performance. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, reliability is guaranteed even in harsh environments. The single-row layout with 40 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-saving applications, its right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic setups. Trust in its quality for seamless board-to-board connections.