857-040-459-104

Heilind Number:EDA857-040-459-104
Manufacturer:EDAC
Manufacturer Number:857-040-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-459-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row of 40 positions, ensuring seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material guarantee durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for right angle mounting, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for high-temperature environments. Elevate your PCB connectivity with this essential component.