857-040-459-107

Heilind Number:EDA857-040-459-107
Manufacturer:EDAC
Manufacturer Number:857-040-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-459-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 40 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts guarantee reliable signal transmission, even in demanding environments. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation on your PCB. Its right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temp applications. Elevate your PCB connectivity with this essential component.